Reference Only

1825955-2

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
FSM1JH

TTI Part:
1825955-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Current Rating50 mA
Voltage Rating DC24 VDC
Termination StyleSolder Pin
PackagingEach
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.07$2,100.00
$0.067$4,020.00
$0.062$7,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.