Reference Only

1825910-7

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
FSM4JAH

TTI Part:
1825910-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height1.4 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force260 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorRed
Length5.99 mm
Width5.99 mm
Height5 mm
Life100000 Cycle
PackagingEach
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.066$49.50
Need more?
Sign in to add projects and notes