Reference Only

1825621-1

Switch Hardware SWITCH TOGGLE

Manufacturer:

Mfr Part:
N304

TTI Part:
1825621-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeNut
For Use WithPushbutton Switches
PackagingBulk
FeaturesBright nickel finish, decorative
Height2.29 mm
IlluminationNon-Illuminated
Length11.68 mm
MaterialBrass
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width11.18 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7415338050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

151In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$5.34
$0.81$8.10
$0.78$19.50
$0.619$154.75
$0.613$306.50
$0.607$607.00
$0.50$5,000.00
$0.495$12,375.00
Need more?
Sign in to add projects and notes