Reference Only
1825618-1
Switch Hardware SWITCH TOGGLE
Datasheet
BPM1532004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | BP Series | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Material | Silicone Elastomer | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.35 | $22,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.