Reference Only

1825615-1

Switch Hardware SWITCH TOGGLE

Manufacturer:

Mfr Part:
BP1048004

TTI Part:
1825615-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeBoot
For Use WithPushbutton Switches
Designed forTP Series
PackagingEach
ColorBlack
FeaturesSplashproof, molded in hex nut
Height7.01 mm
Length7.92 mm
MaterialNeoprene
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width7.92 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.58$4,580.00
Need more?
Sign in to add projects and notes