Reference Only

1825610-1

Switch Hardware SWITCH TOGGLE

Manufacturer:

Mfr Part:
BP1440004

TTI Part:
1825610-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeBoot
For Use WithPushbutton Switches
Designed forMSPM, MPA3, MPS, TP Series
PackagingBulk
ColorBlack
FeaturesSplashproof, molded in hex nut
Height11.6 mm
Length10.7 mm
MaterialNeoprene
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width10.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

7
On Order
7 expected 05-Jan-46
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.77$4,770.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.