Reference Only
1825603-1
Switch Hardware SWITCH TOGGLE
Datasheet
BP1532004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | MPG Series | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Splashproof, molded in hex nut | |
| Height | 11.9 mm | |
| Length | 17 mm | |
| Material | Neoprene | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 17 mm | |
| Part # Aliases | BP1532004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.50 | $4,500.00 |
Need more?
Sign in to add projects and notes