Reference Only
1825516-3
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON
Datasheet
RSP103C004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Mounting Style | Panel Mount | |
| Packaging | Tube | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | MSP103C004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.14 | $203.50 | |
| $7.73 | $386.50 | |
| $7.32 | $732.00 | |
| $7.00 | $1,400.00 | |
| $6.58 | $1,974.00 | |
| $6.23 | $6,230.00 | |
| $6.15 | $12,300.00 | |
| $6.09 | $24,360.00 |
Need more?
Sign in to add projects and notes