Reference Only

1825516-1

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
MSP103B04

TTI Part:
1825516-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorRound
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator StyleRound
Housing MaterialLiquid Crystal Polymer (LCP)
Life10000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # AliasesMSP103B04

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.88$48.80
$4.79$95.80
$4.75$142.50
$4.61$461.00
$4.57$685.50
$4.52$1,356.00
$4.12$4,120.00
$4.02$19,296.00
Need more?

My Notes

Sign into see notes.