Reference Only

1825420-1

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
TRD13D10WL04

TTI Part:
1825420-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
PackagingKit
Actuator StyleRocker
Height19.63 mm
Length19.13 mm
Product TypeRocker Switches
SubcategorySwitches
Width14.05 mm
Part # AliasesTRD13D10WL04

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

250
On Order
250 expected 16-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.72$3,680.00
$14.57$7,285.00
$14.43$14,430.00
$14.28$35,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.