Reference Only

1825360-3

DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH

Manufacturer:

Mfr Part:
ADE04A04

TTI Part:
1825360-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorSlide
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating1 A
Voltage Rating DC5 VDC
Actuator MaterialPolybutylene Terephthalate (PBT)
Contact MaterialCopper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

770In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$0.76$26.60
$0.741$77.80
$0.654$183.12
$0.647$339.67
$0.478$1,204.56
$0.473$3,311.00
$0.443$6,202.00
$0.429$12,012.00
Need more?

My Notes

Sign into see notes.