Reference Only
1825290-3
Slide Switches SWITCH SLIDE SWITCH
Datasheet
MHS233RA04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DP3T | |
| Switch Function | ON - ON - ON | |
| Current Rating | 300 mA | |
| Actuator | Extended | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 HB | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Low Profile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,050 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $11,623.50 | |
| $2.31 | $18,711.00 | |
| $2.14 | $26,001.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes