Reference Only
1825282-1
Slide Switches SPDT SLIDE SWITCH
Datasheet
SSJ12R04/SSJ91431F04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Contact Current Rating | 0.1 A | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Solder Pin | |
| Actuator | Slide | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Actuator Length | 0.098 in | |
| Actuator Style | Extended | |
| Contact Material | Copper | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,400 / Multiples: 6,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.644 | $4,121.60 | |
| $0.594 | $7,603.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes