Reference Only

1825280-1

Slide Switches SWITCH SLIDE SWITCH

Manufacturer:

Mfr Part:
SSJ1204

TTI Part:
1825280-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingSilver
PackagingBox
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

840In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.50$15.00
$1.25$62.50
$0.96$96.00
$0.95$237.50
$0.94$705.00
Need more?

My Notes

Sign into see notes.