Reference Only

1825264-2

Slide Switches SWITCH SLIDE SWITCH

Manufacturer:

Mfr Part:
MSS4200G04

TTI Part:
1825264-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Current Rating400 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.97$891.00
Need more?

My Notes

Sign into see notes.