Reference Only
1825257-2
Slide Switches SWITCH SLIDE SWITCH
Datasheet
1825257-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Power Rating | 400 mVA | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $8,640.00 | |
| $3.05 | $9,150.00 | |
| $3.02 | $16,308.00 | |
| $2.45 | $24,990.00 |
Need more?
My Notes
Sign into see notes.