Reference Only
1825257-1
Slide Switches SWITCH SLIDE SWITCH
Datasheet
MSS120004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Through Hole | |
| Actuator | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $6,192.00 | |
| $2.46 | $11,808.00 | |
| $2.44 | $17,568.00 | |
| $2.41 | $28,920.00 |
Need more?
Sign in to add projects and notes