Reference Only
1825256-6
Slide Switches P3T SL SWITCH R/A AU
Datasheet
MHS133GRA04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Contact Current Rating | 0.4 A | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Pin | |
| Actuator | Slide | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Actuator Length | 0.177 in | |
| Actuator Style | Extended | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm | |
| Type | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,250 / Multiples: 2,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $8,662.50 | |
| $3.77 | $16,965.00 | |
| $3.73 | $25,177.50 | |
| $3.68 | $41,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes