Reference Only
1825255-5
Slide Switches SWITCH SLIDE SWITCH
Datasheet
MHS12304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Through Hole | |
| Actuator | Slide | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
435In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $8.20 |
Need more?
My Notes
Sign into see notes.