Reference Only

1825232-1

Slide Switches SLIDE SWITCH SPDT Right Angle

Manufacturer:

Mfr Part:
1825232-1

TTI Part:
1825232-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Contact Current Rating0.2 A
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
PackagingBulk
Actuator Length0.118 in
Actuator StyleExtended
Contact MaterialCopper
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 19,200 / Multiples: 19,200)
Quantity Unit PriceExt. Price
$0.228$4,377.60
Need more?
Sign in to add projects and notes