Reference Only

1825222-3

Toggle Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
TT13D2T04

TTI Part:
1825222-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleThrough Hole
Termination StyleSolder Lug
ActuatorBat
Terminal SealSealed
Contact PlatingSilver
PackagingEach
Actuator StyleBat
Life80000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$28.52$28,520.00
$24.80$74,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes