
1825219-9
Toggle Switches
Datasheet
1825219-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Bat | |
| Series | TT (Tiny) | |
| Packaging | Each | |
| Actuator Style | Bat | |
| Life | 60000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $374.50 | |
| $14.27 | $713.50 | |
| $13.92 | $1,392.00 | |
| $12.80 | $3,200.00 | |
| $12.67 | $6,335.00 | |
| $12.54 | $12,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes