Reference Only
1825190-6
DIP Switches / SIP Switches DIP .3CL 07P SHUNT
Datasheet
1825190-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 7 Position | |
| Switch Type | DIP | |
| Actuator | Flush | |
| Termination Style | Through Hole | |
| Current Rating | 2 A | |
| Series | 7600 | |
| Actuator Style | Flush | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.678 | $20.34 | |
| $0.671 | $80.52 | |
| $0.664 | $179.28 | |
| $0.658 | $335.58 | |
| $0.651 | $1,640.52 | |
| $0.484 | $2,424.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.