Reference Only

1825098-2

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
TPC11CGRA004

TTI Part:
1825098-2

EDA / CAD Models

Alternate Part Number

1-2532789-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesTPC
TypeFlush
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleRound
ComplianceUL; CSA
Flammability RatingUL 94 V-0
Housing MaterialPolyester, High Temperature
Life100000 Cycle
Mounting StyleBushing Mount
PackagingEach
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$10.21$10,210.00
$10.11$25,275.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes