Reference Only
1825059-6
DIP Switches / SIP Switches SPST 2POS FLUSH SMT DIP SWITCH
Datasheet
ADF02STTR04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Switch Type | DIP | |
| Actuator | Slide | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Voltage Rating DC | 24 VDC | |
| Actuator Style | Slide | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $6,375.00 | |
| $0.83 | $12,450.00 | |
| $0.82 | $24,600.00 | |
| $0.80 | $42,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.