Reference Only

1825059-1

DIP Switches / SIP Switches SWITCH DIP SWITCH

Manufacturer:

Mfr Part:
ADF02S04

TTI Part:
1825059-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingEach
IlluminatedNon-Illuminated
Switch TypeDIP
ActuatorSlide
Contact FormSPST
Termination StyleSolder Pin
Voltage Rating DC24 VDC
Actuator StyleSlide
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,600 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.608$2,188.80
$0.503$3,621.60
$0.498$5,378.40
$0.493$12,423.60
$0.46$23,184.00
Need more?

My Notes

Sign into see notes.