Reference Only
1825058-1
DIP Switches / SIP Switches SWITCH DIP SWITCH
Datasheet
ADE02S04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Switch Type | DIP | |
| Termination Style | Gull Wing Lead | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,070In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $10.80 | |
| $0.83 | $99.60 | |
| $0.672 | $134.40 | |
| $0.664 | $1,155.36 | |
| $0.656 | $2,361.60 | |
| $0.525 | $3,780.00 | |
| $0.464 | $5,011.20 | |
| $0.42 | $10,584.00 |
Need more?
Sign in to add projects and notes