Reference Only

1825057-9

DIP Switches / SIP Switches SWITCH DIP SWITCH

Manufacturer:

Mfr Part:
ADE1004

TTI Part:
1825057-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingEach
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorSlide
Pitch2.54 mm
Contact FormSPST
Termination StyleSolder Terminal
Current Rating400 mA
Actuator StyleSlide
Contact MaterialCopper Alloy
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509032
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$1.64$24.60
$1.54$46.20
$1.19$1,195.95
$1.17$2,106.00
$1.05$5,670.00
$0.93$10,044.00
$0.92$23,184.00
$0.91$45,864.00
Need more?
Sign in to add projects and notes