Reference Only

1825057-3

DIP Switches / SIP Switches SWITCH DIP SWITCH

Manufacturer:

Mfr Part:
ADE0404

TTI Part:
1825057-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorSlide
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating1 A
Actuator StyleSlide
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting AngleVertical
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509032
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

5,495In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$0.723$25.30
$0.715$75.07
$0.702$196.56
$0.693$1,746.36
$0.685$4,795.00
$0.608$8,512.00
$0.528$14,784.00
$0.518$29,008.00
Need more?
Sign in to add projects and notes