Reference Only

1825032-1

Slide Switches SWITCH SLIDE SWITCH

Manufacturer:

Mfr Part:
SE1DGPC04

TTI Part:
1825032-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingGold
PackagingTray
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

711In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$8.27
$6.96$696.00
$6.88$1,720.00
$6.81$3,405.00
$5.94$5,940.00
$5.88$17,640.00
$4.81$24,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.