Reference Only
1825027-8
Tactile Switches R/A TACT 160G PB SWITCH
Datasheet
FSMRA3JH04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Right Angle | |
| Stem Height | 3.25 mm | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Terminal | |
| Color | Black | |
| Length | 9.86 mm | |
| Width | 7.11 mm | |
| Height | 7.01 mm | |
| Series | FSMRAJ | |
| Life | 100000 Cycle | |
| Packaging | Bulk | |
| Actuator Material | Polybutylene Terephthalate (PBT) | |
| Actuator Style | Side | |
| Button Size | 3.5 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Right Angle | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tactile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
194,400In Stock
40,000 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $28.20 | |
| $0.125 | $50.00 | |
| $0.096 | $192.00 | |
| $0.094 | $282.00 | |
| $0.092 | $460.00 | |
| $0.09 | $2,250.00 | |
| $0.088 | $4,400.00 | |
| $0.086 | $8,600.00 |
Need more?
Sign in to add projects and notes