Reference Only

1825027-5

Tactile Switches R/A 160G PUSHBUTTON TACT SWITCH

Manufacturer:

Mfr Part:
FSMRA2JH04

TTI Part:
1825027-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
Stem Height1.24 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length8.16 mm
Width7.11 mm
Height7.01 mm
SeriesFSMRAJ
Life100000 Cycle
PackagingBulk
Actuator MaterialPolybutylene Terephthalate (PBT)
Actuator StyleRound
Contact PlatingSilver
Mounting TypeRight Angle
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,640In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.102$5.10
$0.10$25.00
$0.098$49.00
$0.081$648.00
$0.079$1,580.00
$0.077$3,080.00
$0.075$4,500.00
$0.074$7,400.00
Need more?

My Notes

Sign into see notes.