Reference Only
1825008-3
Coded Rotary Switches SWITCH ROTARY DIP SWITCH
Datasheet
DRD16CRAE04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Actuator | Flush | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7,650 / Multiples: 1,530)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.44 | $26,316.00 | |
| $3.06 | $32,772.60 | |
| $3.03 | $78,810.30 | |
| $3.00 | $151,470.00 | |
| $2.79 | $281,734.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,035 available now at ttieurope.com
Sign in to add projects and notes