Reference Only
1825007-1
Coded Rotary Switches SWITCH DIP SWITCH
Datasheet
DRD10CE04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Actuator | Flush | |
| Termination Style | Through Hole | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $138.15 | |
| $2.99 | $1,345.50 | |
| $2.95 | $3,318.75 | |
| $2.91 | $11,130.75 | |
| $2.68 | $20,502.00 | |
| $2.64 | $40,392.00 | |
| $2.56 | $78,336.00 | |
| $2.35 | $125,842.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes