Reference Only

1825002-5

DIP Switches / SIP Switches SWITCH DIP SWITCH

Manufacturer:

Mfr Part:
ADF0404

TTI Part:
1825002-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorFlush
Pitch2.54 mm
Contact FormSPST
Termination StyleSolder Pin
Actuator StyleSlide
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.722$2,021.60
$0.578$3,236.80
$0.51$5,712.00
$0.493$12,423.60
$0.488$24,595.20
Need more?
Available Regional Inventory
17,745 available now at ttieurope.com
Sign in to add projects and notes