Reference Only

181270-2

Headers & Wire Housings MOD II CONTACT LP RCPT 26-22 AWG 15 AU

Manufacturer:

Mfr Part:
181270-2

TTI Part:
181270-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD II
TradenameAMPMODU
ApplicationBoard-to-Board
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.226$2,712.00
$0.214$7,704.00
$0.199$11,940.00
$0.185$19,980.00
Need more?
Available Regional Inventory
17,700 available now at ttieurope.com

Associated Parts

58535-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU/MODII
91537-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF
58535-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU

My Notes

Sign into see notes.