Reference Only

1811957-1

Lighting Connectors 2P VERT SCREWLESS WIRE CONN W/BOARDLK

Manufacturer:

Mfr Part:
1811957-1

TTI Part:
1811957-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeHeaders
Number of Positions2 Position
Termination StyleThrough Hole
Current Rating2 A
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBox
ApplicationWire to Board
ColorBlack
Contact TypePin
Flammability RatingUL 94 V-0
Height13 mm
Length10.64 mm
Mounting StylePanel Mount
Pitch7 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 V
Width8.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

2,940In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$0.375$78.75
$0.371$155.82
$0.368$231.84
$0.358$375.90
$0.329$829.08
$0.326$1,369.20
$0.323$2,034.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.