Reference Only
1811901-7
Standard Circular Connector RECPT,N KEY,SZ 19 PANEL MT
Datasheet
1811901-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 19 | |
| Mounting Style | Panel | |
| Shell Material | Aluminum | |
| Diameter | 31.59 mm | |
| Height | 36.44 mm | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $519.51 | $519.51 | |
| $501.27 | $1,503.81 | |
| $485.96 | $4,859.60 | |
| $454.82 | $11,370.50 | |
| $414.25 | $20,712.50 | |
| $410.15 | $41,015.00 | |
| $406.08 | $101,520.00 |
Need more?
My Notes
Sign into see notes.