Reference Only
1811901-1
Standard Circular Connector ASY REC SIZE 19 PNL MT N KEY
Datasheet
1811901-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 19 | |
| Mounting Style | Panel | |
| Shell Material | Aluminum | |
| Diameter | 31.59 mm | |
| Height | 36.44 mm | |
| Series | Quadrax | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (54 |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $845.74 | $16,914.80 | |
| $837.36 | $21,771.36 | |
| $802.30 | $40,115.00 | |
| $775.33 | $77,533.00 | |
| $689.56 | $172,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.