Reference Only
1811027-1
Lighting Connectors BROWN 12 AWG TAP CONNECTOR
Datasheet
1811027-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Wire Tap/Splice | |
| Termination Style | Poke-In | |
| Current Rating | 7 A | |
| Contact Plating | Bright Tin | |
| Housing Material | Polypropylene (PP) | |
| Packaging | Each | |
| Color | Brown | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12 mm | |
| Length | 18 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 V | |
| Width | 18.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
73,500
On Order
73,500 expected on from 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.48 | $9,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.