Reference Only

180984

Terminals 1P HSG FAST TAB .250

Manufacturer:

Mfr Part:
180984

TTI Part:
180984

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeInsulator Boot
GenderFemale
InsulationInsulated
Mounting StyleCable Mount / Free Hanging
ColorNatural
SeriesFaston
TradenameFASTON
PackagingEach
Length40.2 mm
MaterialPolyamide (PA)
Maximum Operating Temperature+ 221 C
Minimum Operating Temperature- 13 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width14.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 84,000 / Multiples: 84,000)
Quantity Unit PriceExt. Price
$0.112$9,408.00
$0.106$17,808.00
$0.105$26,460.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.