Reference Only

180940

Terminals 3P TAB HOUSING .250

Manufacturer:

Mfr Part:
180940

TTI Part:
180940

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Contact GenderFemale
Insulation MaterialNot Insulated
Length31.7 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

3,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.274$13.70
$0.271$27.10
$0.22$1,100.00
$0.217$4,340.00
$0.182$9,100.00
$0.18$18,000.00
$0.178$71,200.00
$0.177$177,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes