Reference Only
180924
Terminals PLUG .250 2 POS
Datasheet
180924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 31.8 mm | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.279 | $27.90 | |
| $0.223 | $356.80 | |
| $0.212 | $742.00 | |
| $0.209 | $1,170.40 | |
| $0.203 | $4,263.00 | |
| $0.201 | $10,552.50 | |
| $0.196 | $20,580.00 | |
| $0.191 | $80,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes