Reference Only

180923-0

Terminals .250 TAB HSG 2POS FF

Manufacturer:

Mfr Part:
180923

TTI Part:
180923-0

EDA / CAD Models

Alternate Part Number

180923

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
PackagingBulk
Contact GenderMale
Insulation MaterialNot Insulated
Length22.9 mm
MaterialPolyamide (PA)
Product TypeTerminals
SubcategoryTerminals
Part # Aliases180923

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.182$3,276.00
$0.162$5,832.00
$0.146$15,768.00
$0.126$52,164.00
$0.112$112,896.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes