Reference Only
180907-5
Automotive Connectors TAB HSG 2 CIR BLK
Datasheet
180907-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 7.4 mm (0.291 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Fastin-Faston | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Locking Mechanism | On the terminal | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | FASTON | |
| Type | Terminal Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $32.50 | |
| $0.271 | $81.30 | |
| $0.24 | $120.00 | |
| $0.229 | $1,259.50 | |
| $0.226 | $2,486.00 | |
| $0.223 | $4,906.00 | |
| $0.22 | $24,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.