Reference Only

180905

Terminals 1-CIRCUIT FASTIN FASTON HSG

Manufacturer:

Mfr Part:
180905

TTI Part:
180905

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Length22.9 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.11$1,210.00
$0.10$2,200.00
$0.09$9,900.00
$0.08$32,560.00
$0.07$70,070.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
70,000 available now at ttieurope.com
Sign in to add projects and notes