Reference Only

180904

Terminals 6P RCPT HSG .250 TAB

Manufacturer:

Mfr Part:
180904

TTI Part:
180904

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Contact GenderPin (Male)
Length37.4 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 4,200)
Quantity Unit PriceExt. Price
$0.518$2,175.60
$0.449$3,771.60
$0.40$8,400.00
$0.371$37,396.80
$0.366$147,571.20
$0.361$362,371.80
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,100 available now at ttieurope.com

My Notes

Sign into see notes.