Reference Only

180900

Terminals FASTIN-ON REC HSG/CL

Manufacturer:

Mfr Part:
180900

TTI Part:
180900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Contact GenderFemale
Insulation MaterialNot Insulated
Length26.1 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

22,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.421$21.05
$0.351$351.00
$0.346$968.80
$0.325$1,820.00
$0.318$3,561.60
$0.314$7,033.60
$0.31$31,248.00
$0.306$122,522.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.