Reference Only

180429-2

Terminals FASTON* 6.3 mm srs FLAG RECEPTACLE CTC

Manufacturer:

Mfr Part:
180429-2

TTI Part:
180429-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max13 AWG
Series250 FASTON
TradenameFASTON
PackagingEach
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.274$27.40
$0.27$135.00
$0.261$261.00
$0.259$647.50
$0.256$3,200.00
$0.254$6,350.00
$0.251$12,550.00
$0.249$62,250.00
Need more?
Sign in to add projects and notes