Reference Only

180373-2

Terminals 312 FLAG FASTIN-

Manufacturer:

Mfr Part:
180373-2

TTI Part:
180373-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.92 mm
Wire Gauge Max13 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingReel
Insulation MaterialNot Insulated
Length18.5 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.123$1,107.00
$0.098$5,292.00
$0.094$94,752.00
Need more?

My Notes

Sign into see notes.